Eagle Plastic Devices 122-2912-GR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Tin |
| Material | Polyphenylene |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 122-2912-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.