
Eagle Plastic Devices 123-6006-GR technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Plating | Brass |
| Material | Resin, ABS |
| Number of Batteries | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 6000 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 123-6006-GR to view detailed technical specifications.
No datasheet is available for this part.