Eagle Plastic Devices 12BC312-GR technical specifications.
| Color | Black |
| Mount | Wire |
| Number of Batteries | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BC312-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.