Eagle Plastic Devices 12BH111D-GR technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Material | Steel |
| Number of Batteries | 1 |
| Series | 12BH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH111D-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.