Eagle Plastic Devices 12BH181-GR technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Material | Steel |
| Number of Batteries | 8 |
| Series | 12BH |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH181-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.