Eagle Plastic Devices 12BH221 technical specifications.
| Color | White |
| Material | PP, Polypropylene |
| Number of Batteries | 2 |
| Package Quantity | 100 |
| Series | 12BH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.