Cylindrical Battery Contacts, Clips, Holders & Springs AAA SNAP-ON CLIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eagle Plastic Devices 12BH238-GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Plating | Nickel |
| Material | Steel |
| Number of Batteries | 1 |
| Series | 12BH |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH238-GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.