Eagle Plastic Devices 12BH262-GR technical specifications.
| Color | Black |
| Material | PP, Resin, Polypropylene |
| Number of Batteries | 6 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH262-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.