Eagle Plastic Devices 12BH309-GR technical specifications.
| Color | Black |
| Material | Resin, ABS |
| Number of Batteries | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH309-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.