Cylindrical Battery Contacts, Clips, Holders & Springs 1AAA 6 LEADS BLK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eagle Plastic Devices 12BH410-GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Nickel |
| Material | Steel |
| Number of Batteries | 1 |
| Series | 12BH |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH410-GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.