
Cylindrical Battery Contacts, Clips, Holders & Springs 6 AAA W/SOLDER TABS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eagle Plastic Devices 12BH463D-GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Mount | Solder |
| Number of Batteries | 6 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH463D-GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.