Eagle Plastic Devices 12BH616P-GR technical specifications.
| Color | Black |
| Mount | PCB |
| Number of Batteries | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 12BH616P-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.