Eagle Plastic Devices 400-1541-GR technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Box |
| Series | 400 |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 400-1541-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.