Eagle Plastic Devices 441-0201-GR technical specifications.
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 441-020x |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-0201-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.