
Eagle Plastic Devices 441-R314C-GRX technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Series | 441-R314C-GRX |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R314C-GRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.