Eagle Plastic Devices 441-R345A-GR technical specifications.
| Package/Case | 125 |
| Current Rating | 8A |
| Number of Poles | 1 |
| Series | 441-R345A-GR |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R345A-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.