
Eagle Plastic Devices 441-R347D technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| Series | 441-R347D |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R347D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
