
Eagle Plastic Devices 441-R354-GR technical specifications.
| Current Rating | 6.3A |
| Number of Poles | 1 |
| Series | 441-R354-GR |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R354-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
