
Eagle Plastic Devices 441-R359A-GR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Series | 441-R359x-GR |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R359A-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.