Eagle Plastic Devices 441-R359D technical specifications.
| Color | Black |
| Current Rating | 10A |
| Number of Poles | 1 |
| Series | 441-R359x |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R359D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.