
Eagle Plastic Devices 441-R362-DC-GR technical specifications.
| Current Rating | 10A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 441-R362-DC-GR |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R362-DC-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
