
Eagle Plastic Devices 441-R363B-L2-GRX technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 441-R363B-L2-GRX |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R363B-L2-GRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.