
Eagle Plastic Devices 441-R364-GR technical specifications.
| Color | Black |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 441-R364-GR |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R364-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.