
Eagle Plastic Devices 441-R372-GR technical specifications.
| Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 441-R372-GR |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R372-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
