Eagle Plastic Devices 441-R39B technical specifications.
| Color | Black |
| Current Rating | 15A |
| Number of Poles | 1 |
| Series | 441-R39B |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R39B to view detailed technical specifications.
No datasheet is available for this part.