Eagle Plastic Devices 450-2023-GRX technical specifications.
| Color | Black |
| Diameter | 12.95mm |
| Length | 6.35mm |
| Material | Phenolic |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-2023-GRX to view detailed technical specifications.
No datasheet is available for this part.