Eagle Plastic Devices 450-2035-GRX technical specifications.
| Color | Black |
| Height | 16mm |
| Material | Plastic |
| Outside Diameter | 16mm |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-2035-GRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.