Eagle Plastic Devices 450-2039-GRX technical specifications.
| Color | Black |
| Diameter | 1.37inch |
| Material | Plastic |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-2039-GRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.