
Eagle Plastic Devices 450-2062 technical specifications.
| Color | Black |
| Diameter | 15.29mm |
| Material | ABS |
| Package Quantity | 100 |
| Series | 450 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
