
Eagle Plastic Devices 450-3024 technical specifications.
| Color | Black, Green |
| Diameter | 0.52inch |
| Material | ABS |
| Package Quantity | 500 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-3024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
