
Eagle Plastic Devices 450-3052 technical specifications.
| Color | Grey |
| Diameter | 0.787inch |
| Material | ABS |
| Package Quantity | 500 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-3052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
