
Eagle Plastic Devices 450-4618 technical specifications.
| Color | Black |
| Diameter | 20mm |
| Material | ABS |
| Package Quantity | 100 |
| Series | CR-R4 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-4618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
