Eagle Plastic Devices 450-4643 technical specifications.
| Color | Grey |
| Diameter | 13.2mm |
| Material | Rubber |
| Series | 450 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-4643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.