
Eagle Plastic Devices 450-6008 technical specifications.
| Color | Black |
| Diameter | 1.252inch |
| Material | Aluminium |
| Package Quantity | 50 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-6008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
