Eagle Plastic Devices 450-6010 technical specifications.
| Color | Black |
| Diameter | 23.8mm |
| Material | Aluminium |
| Package Quantity | 100 |
| Series | 450 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-6010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.