Eagle Plastic Devices 450-7005 technical specifications.
| Color | Black |
| Diameter | 0.748inch |
| Material | Aluminium |
| Package Quantity | 200 |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-7005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.