Eagle Plastic Devices 450-AA150C technical specifications.
| Color | Clear |
| Diameter | 15mm |
| Material | Plastic |
| Package Quantity | 2000 |
| Series | 450-AA |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-AA150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.