Eagle Plastic Devices 450-AA190 technical specifications.
| Color | Black |
| Diameter | 19.4mm |
| Material | Plastic |
| Packaging | Bulk |
| Series | 450-AA |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-AA190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.