
Eagle Plastic Devices 450-BA760 technical specifications.
| Color | Black |
| Diameter | 0.63inch |
| Material | Plastic |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-BA760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.