
Eagle Plastic Devices 450-CP196 technical specifications.
| Color | Black |
| Diameter | 19mm |
| Material | Plastic |
| Packaging | Bulk |
| Series | CPxxx |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-CP196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.