
Eagle Plastic Devices 450-KLN710 technical specifications.
| Color | Natural |
| Diameter | 0.74inch |
| Material | Aluminium |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-KLN710 to view detailed technical specifications.
No datasheet is available for this part.
