Eagle Plastic Devices 450-KLN920 technical specifications.
| Color | Black |
| Diameter | 0.94inch |
| Material | Aluminium |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-KLN920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.