Eagle Plastic Devices 450-MLNS52 technical specifications.
| Color | Black |
| Diameter | 18.8mm |
| Material | Aluminium |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-MLNS52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.