
Eagle Plastic Devices 450-P215 technical specifications.
| Color | Grey |
| Diameter | 21mm |
| Material | Plastic |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 450-P215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
