Eagle Plastic Devices 45KN024-GRX technical specifications.
| Color | Black |
| Diameter | 0.98inch |
| Length | 0.25inch |
| Material | Phenolic |
| Packaging | Bulk |
| Series | 45KNxxx-GRX |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 45KN024-GRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.