Eagle Plastic Devices 481-0095-GR technical specifications.
| Length | 13.3mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 481-0095-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.