
Eagle Plastic Devices 481-0108 technical specifications.
| Color | Natural |
| Length | 152mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 481-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.