
Eagle Plastic Devices 481-0108UV technical specifications.
| Color | Black |
| Length | 152mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 481-0108UV to view detailed technical specifications.
No datasheet is available for this part.
