Eagle Plastic Devices 481-0263 technical specifications.
| Length | 4mm |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 481-0263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.