Eagle Plastic Devices 481-0680M-GR technical specifications.
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 15.4mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 481-0680M-GR to view detailed technical specifications.
No datasheet is available for this part.